3032156 | Phoenix Contact
Cover segment for connection terminal, 3032156
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: On Request **
Cover segment, 3032156, Phoenix Contact
Cover segment, Length: 72 mm, Height: 36.5 mm, Color: gray
Technical specifications
Suitable for | Anschlussklemme | |
Accessory Type | Deckelsegment |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |