3032211 | Phoenix Contact
Jumper for terminal block, 3032211
Unit Price (€ / pc.)
17.6358 € *
Available: 0 pcs.
Available in 10 days: 1,620 pcs.
Leadtime: 1 Week **
Plug-in bridge, 3032211, Phoenix Contact
Plug-in bridge, Pitch: 6.2 mm, Color: blue, Number of positions: 50
Technical specifications
Geeignet für | Reihenklemme | |
Zubehörart | Steckbrücke |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |