3032237 | Phoenix Contact

Jumper for terminal block, 3032237

Order No.: 60P1045
EAN: 4017918982027
MPN:
3032237
FBS 2-6 GY
Series: FBS
3032237 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.5950 € *
Available: 0 pcs.
Available in 10 days: 12,300 pcs.
Leadtime: 1 Week **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5474 €
50 pcs.
0.4998 €
100 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug-in bridge, 3032237, Phoenix Contact

Plug-in bridge, Pitch: 6.2 mm, Color: gray, Number of positions: 2

Technical specifications
Geeignet für Reihenklemme
Zubehörart Steckbrücke
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes