3032622 | Phoenix Contact

Jumper for terminal block, 3032622

Order No.: 60P1059
EAN: 4046356551526
MPN:
3032622
FBS 3-8 GY
Series: FBS
3032622 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
1.6541 € *
Available: 0 pcs.
Available in 10 days: 143 pcs.
Leadtime: 1 Week **
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6541 €
10 pcs.
1.5232 €
50 pcs.
1.3804 €
100 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug-in bridge, 3032622, Phoenix Contact

Plug-in bridge, Pitch: 8.2 mm, Color: gray, Number of positions: 3

Technical specifications
Geeignet für Reihenklemme
Zubehörart Steckbrücke
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes