3032793 | Phoenix Contact

Test adapter for connection terminal, 3032793

Order No.: 60P1957
EAN: 4046356996709
MPN:
3032793
PAIS-4-FIX RD
Series: PAIS
3032793 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
2.4514 € *
Available: 4 pcs.
Available in 10 days: 600 pcs.
Leadtime: 2 Weeks **
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
10 pcs.
2.2491 €
50 pcs.
2.0587 €
100 pcs.
1.8445 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test adapter, 3032793, Phoenix Contact

Test adapter, Do not plug in while the power is connected for 4 mm test plug and terminal blocks with 5.2 mm, 6.2 mm, and 8.2 mm pitch, Color: red

Features

  • Make contact and latch securely to any point in the function shaft
  • Test adapter for accommodating safety test plugs with a 4 mm diameter
Technical specifications
Suitable for Anschlussklemme
Accessory Type Prüfadapter
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes