3033045 | Phoenix Contact

End cover for terminal block, 3033045

Order No.: 60P0565
EAN: 4017918960698
MPN:
3033045
D-STU 2,5-TWIN
Series: D-STU
3033045 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Available in 10 days: 46 pcs.
Leadtime: 1 Week **
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8092 €
10 pcs.
0.7378 €
50 pcs.
0.6664 €
100 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 3033045, Phoenix Contact

End cover, Length: 65.3 mm, Width: 2.2 mm, Height: 35.1 mm, Color: gray

Technical specifications
Suitable for terminal block
Accessory Type end cover
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes