3033803 | Phoenix Contact

Jumper for connection terminal, 3033803

Order No.: 60P1169
EAN: 4046356666923
MPN:
3033803
FBSRH 3-8
Series: FBSRH
3033803 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
1.3804 € *
Available: 0 pcs.
Available in 10 days: 1,188 pcs.
Leadtime: 1 Week **
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
10 pcs.
1.2614 €
50 pcs.
1.1543 €
100 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale

Short-circuit connector, 3033803, Phoenix Contact

Short-circuit connector, Pitch: 8.2 mm, Color: red, Number of positions: 3

Technical specifications
Geeignet für Anschlussklemme
Zubehörart Kurzschlussstecker
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes