3034442 | Phoenix Contact
Operating lever for connection terminal, 3034442
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Available in 10 days: 16,505 pcs.
Leadtime: 1 Week **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5355 €
50 pcs.
0.4879 €
100 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Operating lever, 3034442, Phoenix Contact
Operating lever, Length: 5 mm, Width: 16 mm, Height: 5 mm, Number of positions: 2, Color: orange
Technical specifications
Geeignet für | Anschlussklemme | |
Zubehörart | Bedienhebel |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |