3034455 | Phoenix Contact
Test adapter for connection terminal, 3034455
Unit Price (€ / pc.)
2.1301 € *
Available: 0 pcs.
Available in 10 days: 3,810 pcs.
Leadtime: 2 Weeks **
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
10 pcs.
1.9516 €
50 pcs.
1.7850 €
100 pcs.
1.6065 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test adapter, 3034455, Phoenix Contact
4 mm test adapter for terminal blocks with 8.2 mm pitch. Touch proof against unintentional direct contact when plugged in, do not plug in while the power is connected. Latching testing accessories, therefore only suitable for being plugged in once
Features
- Make contact and latch securely to any point in the function shaft
- Test adapter for accommodating safety test plugs with a 4 mm diameter
Technical specifications
Suitable for | Anschlussklemme | |
Accessory Type | Prüfadapter |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |