3035315 | Phoenix Contact

End cover for terminal block, 3035315

Order No.: 60P0507
EAN: 4046356100892
MPN:
3035315
D-ST 10-TWIN
Series: D-ST
3035315 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Available in 10 days: 8,649 pcs.
Leadtime: 2 Weeks **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
1.1186 €
50 pcs.
1.0115 €
100 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 3035315, Phoenix Contact

End cover, Length: 95.4 mm, Width: 2.2 mm, Height: 42.6 mm, Color: gray

Technical specifications
Suitable for Reihenklemme
Accessory Type Abschlussdeckel
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes