3035316 | Phoenix Contact
End cover for terminal block, 3035316
Unit Price (€ / pc.)
1.2852 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.1900 €
50 pcs.
1.0710 €
100 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale
End cover, 3035316, Phoenix Contact
End cover, Length: 95.4 mm, Width: 2.2 mm, Height: 42.6 mm, Color: orange
Technical specifications
Suitable for | terminal block | |
Accessory Type | end cover |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |