3035690 | Phoenix Contact

Distance plate for connection terminal, 3035690

Order No.: 60P0321
EAN: 4046356609784
MPN:
3035690
DP-STMED 6
Series: DP
3035690 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
2.3681 € *
Available: 49 pcs.
Available in 10 days: 1,049 pcs.
Leadtime: 2 Weeks **
Total Price:
2.37 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3681 €
10 pcs.
2.1777 €
50 pcs.
1.9754 €
100 pcs.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spacer plate, 3035690, Phoenix Contact

Spacer plate, Length: 100.8 mm, Width: 8.2 mm, Color: gray

Features

  • Connection of standard solar cables up to 10 mm² and with 7.5 mm outside diameter
  • The DP-STMED 6 spacer plate ensures sufficient spacing between two adjacent diode terminal blocks
  • A space-saving design of the same shape for compact generator connection boxes
  • Consistent function shafts enable the simple grouping of individual PV lines using plug-in bridges
Technical specifications
Suitable for Anschlussklemme
Accessory Type Distanzplatte
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes