3036657 | Phoenix Contact

End cover for terminal block, 3036657

Order No.: 60P0509
EAN: 4017918819699
MPN:
3036657
D-ST 16
Series: D-ST
3036657 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
1.0948 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
0.9996 €
50 pcs.
0.9163 €
100 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 3036657, Phoenix Contact

End cover, Length: 80 mm, Width: 2.2 mm, Height: 51.1 mm, Color: gray

Technical specifications
Suitable for Reihenklemme
Accessory Type Abschlussdeckel
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes