3036767 | Phoenix Contact

End cover for terminal block, 3036767

Order No.: 60P0539
EAN: 4017918877019
MPN:
3036767
D-ST 6-TWIN
Series: D-ST
3036767 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Available in 10 days: 11,811 pcs.
Leadtime: 2 Weeks **
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.7854 €
50 pcs.
0.7140 €
100 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 3036767, Phoenix Contact

End cover, Length: 90.5 mm, Width: 2.2 mm, Height: 43.5 mm, Color: gray

Technical specifications
Suitable for Reihenklemme
Accessory Type Abschlussdeckel
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes