3036768 | Phoenix Contact
End cover for terminal block, 3036768
Unit Price (€ / pc.)
0.9044 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
10 pcs.
0.8330 €
50 pcs.
0.7497 €
100 pcs.
0.6783 €
*incl. VAT plus shipping costs
Subject to prior sale
End cover, 3036768, Phoenix Contact
End cover, Length: 90.5 mm, Width: 2.2 mm, Height: 43.5 mm, Color: orange
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end cover | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |