3036799 | Phoenix Contact

Component plug for terminal block, 3036799

Order No.: 60P1978
EAN: 4055626369808
MPN:
3036799
P-CO XL-UT
Series: P-CO
3036799 Phoenix Contact Terminals Accessories Image 1
3036799 Phoenix Contact Terminals Accessories Image 2
Image may differ
Unit Price (€ / pc.)
10.7338 € *
Available: 0 pcs.
Available in 10 days: 640 pcs.
Leadtime: 2 Weeks **
Total Price:
10.73 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7338 €
10 pcs.
9.8770 €
50 pcs.
8.9845 €
100 pcs.
8.0920 €
*incl. VAT plus shipping costs
**Subject to prior sale

Component connector, 3036799, Phoenix Contact

Component connector for installing components that can be individually selected up to a diameter of 10 mm and power dissipation of up to 1 W, Nominal current: 10 A, Length: 41.2 mm, Width: 12.3 mm, Height: 37.5 mm, Number of positions: 1, Color: gray

Features

  • Suitable for discreet components with high power dissipation
  • Can be used in all terminal blocks with disconnect zone
  • Solderless spring-cage connection
Technical specifications
Suitable for Reihenklemme
Accessory Type Bauelementestecker
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes