3036822 | Phoenix Contact
Fuse plug for connection terminal, 3036822
Unit Price (€ / pc.)
12.8282 € *
Available: 10 pcs.
Available in 10 days: 1,481 pcs.
Leadtime: 2 Weeks **
Total Price:
12.83 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8282 €
10 pcs.
11.8048 €
50 pcs.
10.7576 €
100 pcs.
9.6747 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse plug, 3036822, Phoenix Contact
Fuse plug, Prior to replacing the cartridge fuse, disconnect the fuse connector from the basic terminal block, Nominal voltage: 500 V, Nominal current: 6.3 A, fuse type: G / 5x20, Mounting type: Plug-in mounting, Color: black
Features
- Large-surface labeling option
- Test contacts on both sides of the fuse
- Can be used for overload/short-circuit protection
Technical specifications
Suitable for | Anschlussklemme | |
Accessory Type | Sicherungsstecker |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |