3037698 | Phoenix Contact

End cover for terminal block, 3037698

Order No.: 60P0538
EAN: 4017918889128
MPN:
3037698
D-ST 6 OG
Series: D-ST
3037698 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.8092 €
50 pcs.
0.7259 €
100 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 3037698, Phoenix Contact

End cover, Length: 69.5 mm, Width: 2.2 mm, Height: 36 mm, Color: orange

Technical specifications
Suitable for terminal block
Accessory Type end cover
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes