3038503 | Phoenix Contact

End cover for terminal block, 3038503

Order No.: 60P0560
EAN: 4017918906887
MPN:
3038503
D-STTBS 2,5
Series: D-STTBS
3038503 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Available in 10 days: 43,160 pcs.
Leadtime: 1 Week **
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.7854 €
50 pcs.
0.7140 €
100 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 3038503, Phoenix Contact

End cover, Length: 78 mm, Width: 2.2 mm, Height: 54.5 mm, Color: gray

Technical specifications
Geeignet für Reihenklemme
Zubehörart Abschlussdeckel
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes