3040096 | Phoenix Contact

End cover for terminal block, 3040096

Order No.: 60P0556
EAN: 4017918832698
MPN:
3040096
D-STTB 2,5/2P
Series: D-STTB
3040096 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 49 pcs.
Available in 5 Days: 26,416 pcs. - if ordered today
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.7854 €
50 pcs.
0.7140 €
100 pcs.
0.6426 €
*incl. VAT plus shipping costs
Subject to prior sale

End cover, 3040096, Phoenix Contact

End cover, Length: 71.5 mm, Width: 2.2 mm, Height: 39.65 mm, Color: gray

Technical specifications
Filter Property Value
Product type end cover
Suitable for terminal block
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes