3040601 | Phoenix Contact
Shield connection clamp for connection terminal, 3040601
Unit Price (€ / pc.)
8.2943 € *
Available: 0 pcs.
Available in 10 days: 216 pcs.
Leadtime: 1 Week **
Shield connection clamp, 3040601, Phoenix Contact
Shield connection clamp, Color: black, Material: PA
Features
- Connected shielded cable is fixed using a cable binder
- Snapped into strain relief once the plug has been wired
- The connecting cable for the shielding is connected via the plug and then makes direct contact with the terminal block when inserted
- For connecting shielded cables
Technical specifications
Geeignet für | Anschlussklemme | |
Zubehörart | Schirmanschlussklemme |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |