3040614 | Phoenix Contact

Latching for connection terminal, 3040614

Order No.: 60P2305
EAN: 4017918832759
MPN:
3040614
PRZ
Series: PRZ
3040614 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Available in 10 days: 10,463 pcs.
Leadtime: 2 Weeks **
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.8568 €
50 pcs.
0.7854 €
100 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

Latching, 3040614, Phoenix Contact

Latching, Color: orange, Number of positions: 2

Features

  • Can be snapped into the plug housing as an option
  • Latching and strain relief in one component
Technical specifications
Suitable for Anschlussklemme
Accessory Type Verrastung
Logistics
Country of origin PL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes