3041956 | Phoenix Contact

Plug housing for connection terminal, 3041956

Order No.: 60P0167
EAN: 4017918952778
MPN:
3041956
CP 2,5-4L
Series: CP
3041956 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Available in 10 days: 2,144 pcs.
Leadtime: 1 Week **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9758 €
50 pcs.
0.8925 €
100 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector housing, 3041956, Phoenix Contact

Connector housing, Nominal voltage: 250 V, Nominal current: 10 A, Connection method: Crimp connection, Rated cross section: 1.5 mm², Cross section: 0.5-2.5 mm², Mounting type: Plug-in mounting, Color: gray

Features

  • Can be labeled at each terminal point
  • Four feed-through levels
  • Design width of just 5.2 mm
Technical specifications
Suitable for connection terminal
Accessory Type plug housing
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes