3043307 | Phoenix Contact

End cover for terminal block, 3043307

Order No.: 60P0488
EAN: 4046356012850
MPN:
3043307
D-SC 4
Series: D-SC
3043307 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Available in 10 days: 1,500 pcs.
Leadtime: 2 Weeks **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3689 €
50 pcs.
0.3332 €
100 pcs.
0.3035 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 3043307, Phoenix Contact

End cover, Length: 22.3 mm, Width: 3.2 mm, Height: 48.6 mm, Color: gray

Technical specifications
Suitable for Reihenklemme
Accessory Type Abschlussdeckel
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes