3043750 | Phoenix Contact
Cover segment for terminal block, 3043750
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3213 €
10 pcs.
0.2808 €
50 pcs.
0.2475 €
100 pcs.
0.2178 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cover segment, 3043750, Phoenix Contact
Cover segment, Length: 72 mm, Height: 36.5 mm, Color: gray
Technical specifications
Suitable for | terminal block | |
Accessory Type | cover segment |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |