3043815 | Phoenix Contact

Panel feed through for connection terminal, 3043815

Order No.: 60P4546
EAN: 4017918936235
MPN:
3043815
SSL 2,5
Series: SSL
3043815 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Available in 10 days: 4,450 pcs.
Leadtime: 2 Weeks **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.5950 €
50 pcs.
0.5474 €
100 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel feed-through, 3043815, Phoenix Contact

Panel feed-through, Width: 5.2 mm, Color: gray

Features

  • Can be used for a plate thickness of 0.8 mm to 3 mm
Technical specifications
Suitable for Anschlussklemme
Accessory Type Wanddurchführung
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes