3044677 | Phoenix Contact
Distance plate for connection terminal, 3044677
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Available in 10 days: 1,929 pcs.
Leadtime: 2 Weeks **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5831 €
50 pcs.
0.5236 €
100 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer plate, 3044677, Phoenix Contact
Spacer plate, Length: 80.1 mm, Width: 2.6 mm, Height: 33.1 mm, Color: gray
Technical specifications
Suitable for | Anschlussklemme | |
Accessory Type | Distanzplatte |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |