3045145 | Phoenix Contact
Plug, 1 pole, 0.14-4.0 mm², gray for space-saving potential distribution, 3045145
Unit Price (€ / pc.)
1.8683 € *
Available: 0 pcs.
Available in 10 days: 2,559 pcs.
Leadtime: 2 Weeks **
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
10 pcs.
1.7255 €
50 pcs.
1.5708 €
100 pcs.
1.4161 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 3045145, Phoenix Contact
Plug, rated voltage: 500 V, nominal current: 24 A, number of positions: 1, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², color: gray.
Features
- Can be bridged with FBS standard bridges
- Large-surface labeling option
- Practical coding option
- The connected conductors can be led directly into the cable duct to save space
Technical specifications
Accessory Type | Stecker | |
Version | 1-polig, 0,14-4,0 mm², grau | |
Suitable for | platzsparende Potenzialverteilung |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |