3045237 | Phoenix Contact

End cover for terminal block, 3045237

Order No.: 60P0632
EAN: 4046356115247
MPN:
3045237
D-UT 4-TWIN/ 1P
Series: D-UT
3045237 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8330 €
50 pcs.
0.7497 €
100 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 3045237, Phoenix Contact

End cover, Length: 55.2 mm, Width: 2.2 mm, Height: 39.8 mm, Color: gray

Technical specifications
Geeignet für Reihenklemme
Zubehörart Abschlussdeckel
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes