3045266 | Phoenix Contact
Plug, 1 pole, 0.14-6.0 mm², blue for space-saving potential distribution, 3045266
Unit Price (€ / pc.)
2.8084 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2.81 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8084 €
10 pcs.
2.5823 €
50 pcs.
2.3562 €
100 pcs.
2.1182 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 3045266, Phoenix Contact
Plug, rated voltage: 800 V, nominal current: 32 A, number of positions: 1, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.14 mm² - 6 mm², color: blue.
Features
- Can be bridged with FBS standard bridges
- Connector with lateral conductor connection direction
- The connected conductors can be led directly into the cable duct to save space
Technical specifications
Version | 1 pole, 0.14-6.0 mm², blue | |
Suitable for | space-saving potential distribution | |
Accessory Type | plug |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |