3045334 | Phoenix Contact
Plug, 1 pole, 0.14-4.0 mm², yellow/green for space-saving potential distribution, 3045334
Unit Price (€ / pc.)
1.7969 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7969 €
10 pcs.
1.6541 €
50 pcs.
1.5113 €
100 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 3045334, Phoenix Contact
Connector element left, left housing without engagement pin, right opened without cover.
Features
- Can be bridged with FBS standard bridges
- The COMBI plugs for self-assembly provide solutions that users can implement themselves
- The plugs are assembled directly on site by snapping together single-position plug elements
- The connected conductors can be led directly into the cable duct to save space
Technical specifications
Version | 1 pole, 0.14-4.0 mm², yellow/green | |
Suitable for | space-saving potential distribution | |
Accessory Type | plug |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |