3045415 | Phoenix Contact
Plug, 3 pole, 0.14-4.0 mm², gray for space-saving potential distribution, 3045415
Unit Price (€ / pc.)
4.2364 € *
Available: 0 pcs.
Available in 10 days: 965 pcs.
Leadtime: 1 Week **
Total Price:
4.24 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2364 €
10 pcs.
3.9032 €
50 pcs.
3.5462 €
100 pcs.
3.2011 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 3045415, Phoenix Contact
Plug, rated voltage: 500 V, nominal current: 24 A, number of positions: 3, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², color: gray.
Features
- Can be bridged with FBS standard bridges
- Large-surface labeling option
- Practical coding option
- The connected conductors can be led directly into the cable duct to save space
Technical specifications
Ausführung | 3-polig, 0,14-4,0 mm², grau | |
Geeignet für | platzsparende Potenzialverteilung | |
Zubehörart | Stecker |
Download
Logistics
Ursprungsland | TR |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |