3045509 | Phoenix Contact

Plug, 11 pole, 0.14-4.0 mm², gray for space-saving potential distribution, 3045509

Order No.: 60P5483
EAN: 4046356055703
MPN:
3045509
UPBV 2,5/11
Series: UPBV
3045509 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
13.9468 € *
Available: 0 pcs.
Available in 10 days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
13.95 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9468 €
10 pcs.
12.8282 €
50 pcs.
11.6739 €
100 pcs.
10.5077 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 3045509, Phoenix Contact

Plug, rated voltage: 500 V, nominal current: 24 A, number of positions: 11, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², color: gray.

Features

  • Can be bridged with FBS standard bridges
  • Large-surface labeling option
  • Practical coding option
  • The connected conductors can be led directly into the cable duct to save space
Technical specifications
Accessory Type Stecker
Version 11-polig, 0,14-4,0 mm², grau
Suitable for platzsparende Potenzialverteilung
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei