3045512 | Phoenix Contact

Plug, 12 pole, 0.14-4.0 mm², gray for space-saving potential distribution, 3045512

Order No.: 60P5484
EAN: 4046356055710
MPN:
3045512
UPBV 2,5/12
Series: UPBV
3045512 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
15.1963 € *
Available in 5 Days: 281 pcs. - if ordered today
Total Price:
15.20 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1963 €
10 pcs.
13.9825 €
50 pcs.
12.7211 €
100 pcs.
11.4597 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, 3045512, Phoenix Contact

Plug, rated voltage: 500 V, nominal current: 24 A, number of positions: 12, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², color: gray.

Features

  • Can be bridged with FBS standard bridges
  • Large-surface labeling option
  • Practical coding option
  • The connected conductors can be led directly into the cable duct to save space
Technical specifications
Filter Property Value
Product type plug
Version 12 pole, 0.14-4.0 mm², gray
Suitable for space-saving potential distribution
Logistics
Property Value
Country of origin TR
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15