3045716 | Phoenix Contact

Plug, 1 pole, 0.14-6.0 mm², gray for space-saving potential distribution, 3045716

Order No.: 60P5492
EAN: 4046356083133
MPN:
3045716
UPBV 4/ 1-L
Series: UPBV
3045716 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
2.9155 € *
Available: 0 pcs.
Available in 10 days: 380 pcs.
Leadtime: 2 Weeks **
Total Price:
2.92 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9155 €
10 pcs.
2.6894 €
50 pcs.
2.4514 €
100 pcs.
2.2015 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 3045716, Phoenix Contact

Connector element left, left housing without engagement pin, right opened without cover.

Features

  • Can be bridged with FBS standard bridges
  • The COMBI plugs for self-assembly provide solutions that users can implement themselves
  • The plugs are assembled directly on site by snapping together single-position plug elements
  • The connected conductors can be led directly into the cable duct to save space
Technical specifications
Accessory Type Stecker
Version 1-polig, 0,14-6,0 mm², grau
Suitable for platzsparende Potenzialverteilung
Logistics
Country of origin TR
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei