3045732 | Phoenix Contact

Plug, 1 pole, 0.14-6.0 mm², yellow/green for space-saving potential distribution, 3045732

Order No.: 60P5494
EAN: 4046356083157
MPN:
3045732
UPBV 4/ 1-L GNYE
Series: UPBV
3045732 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
2.8084 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2.81 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8084 €
10 pcs.
2.5823 €
50 pcs.
2.3562 €
100 pcs.
2.1182 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 3045732, Phoenix Contact

Connector element left, left housing without engagement pin, right opened without cover.

Features

  • Can be bridged with FBS standard bridges
  • The COMBI plugs for self-assembly provide solutions that users can implement themselves
  • The plugs are assembled directly on site by snapping together single-position plug elements
  • The connected conductors can be led directly into the cable duct to save space
Technical specifications
Ausführung 1-polig, 0,14-6,0 mm², gelb/grün
Geeignet für platzsparende Potenzialverteilung
Zubehörart Stecker
Logistics
Ursprungsland TR
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei