3045800 | Phoenix Contact
Plug, 1 pole, 0.14-6.0 mm², gray for space-saving potential distribution, 3045800
Unit Price (€ / pc.)
2.9155 € *
Available: 0 pcs.
Available in 10 days: 34 pcs.
Leadtime: 2 Weeks **
Total Price:
2.92 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9155 €
10 pcs.
2.6894 €
50 pcs.
2.4514 €
100 pcs.
2.2015 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 3045800, Phoenix Contact
Plug, rated voltage: 800 V, nominal current: 32 A, number of positions: 1, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.14 mm² - 6 mm², color: gray.
Features
- Can be bridged with FBS standard bridges
- Connector with lateral conductor connection direction
- The connected conductors can be led directly into the cable duct to save space
Technical specifications
Accessory Type | Stecker | |
Version | 1-polig, 0,14-6,0 mm², grau | |
Suitable for | platzsparende Potenzialverteilung |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |