3047142 | Phoenix Contact

End cover for terminal block, 3047142

Order No.: 60P0626
EAN: 4046356670951
MPN:
3047142
D-UT 2,5/4-TWIN BU
Series: D-UT
3047142 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 25 pcs.
Available in 10 days: 1,550 pcs.
Leadtime: 2 Weeks **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8330 €
50 pcs.
0.7497 €
100 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 3047142, Phoenix Contact

End cover, Length: 57.8 mm, Width: 2.2 mm, Height: 47.5 mm, Color: blue

Technical specifications
Suitable for Reihenklemme
Accessory Type Abschlussdeckel
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes