3047167 | Phoenix Contact

Division separator plate for feed through terminal, 3047167

Order No.: 09H9032
EAN: 4017918962159
MPN:
3047167
ATP-UT
Series: ATP
3047167 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
1.1186 € *
Available: 24 pcs.
Available in 10 days: 12,203 pcs.
Leadtime: 2 Weeks **
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
0.9996 €
50 pcs.
0.9044 €
100 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale

Partition plate, 3047167, Phoenix Contact

Partition plate, Length: 53.4 mm, Width: 2.2 mm, Height: 45.7 mm, Color: gray

Technical specifications
Suitable for Durchführungsklemme
Accessory Type Abteilungstrennplatte
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes