3047196 | Phoenix Contact

Division separator plate for feed through terminal, 3047196

Order No.: 60P0090
EAN: 4046356055932
MPN:
3047196
ATP-UT-QUATTRO
Series: ATP
3047196 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
1.0115 € *
Available: 40 pcs.
Available in 10 days: 11,160 pcs.
Leadtime: 2 Weeks **
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0115 €
10 pcs.
0.9282 €
50 pcs.
0.8568 €
100 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale

Partition plate, 3047196, Phoenix Contact

Partition plate, Length: 69.7 mm, Width: 2.2 mm, Height: 52.5 mm, Color: gray

Technical specifications
Suitable for Durchführungsklemme
Accessory Type Abteilungstrennplatte
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes