3047219 | Phoenix Contact

End cover for terminal block, 3047219

Order No.: 60P0621
EAN: 4017918977269
MPN:
3047219
D-UT 2,5/10 OG
Series: D-UT
3047219 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Available in 10 days: 1,325 pcs.
Leadtime: 1 Week **
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
10 pcs.
0.8330 €
50 pcs.
0.7616 €
100 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 3047219, Phoenix Contact

End cover, Length: 47 mm, Width: 2.2 mm, Height: 39.8 mm, Color: orange

Technical specifications
Suitable for terminal block
Accessory Type end cover
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes