3047293 | Phoenix Contact

End cover for terminal block, 3047293

Order No.: 60P0645
EAN: 4017918997267
MPN:
3047293
D-UTTB 2,5/4
Series: D-UTTB
3047293 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Available in 10 days: 27,298 pcs.
Leadtime: 1 Week **
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.2019 €
50 pcs.
1.1067 €
100 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 3047293, Phoenix Contact

End cover, Length: 69.9 mm, Width: 2.2 mm, Height: 57.5 mm, Color: gray

Technical specifications
Suitable for terminal block
Accessory Type end cover
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes