3047491 | Phoenix Contact
End cover for terminal block, 3047491
Unit Price (€ / pc.)
1.4161 € *
Available: 0 pcs.
Available in 10 days: 10,072 pcs.
Leadtime: 1 Week **
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
10 pcs.
1.2971 €
50 pcs.
1.1781 €
100 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale
End cover, 3047491, Phoenix Contact
Cover, Width: 2.2 mm, Length: 65 mm, Height: 40 mm, Color: gray, Ambient temperature: -60 °C-105 °C
Technical specifications
Geeignet für | Reihenklemme | |
Zubehörart | Abschlussdeckel |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |