3048852 | Phoenix Contact

End cover for terminal block, 3048852

Order No.: 60P0629
EAN: 4046356517324
MPN:
3048852
D-UT 4-QUATTRO HV
Series: D-UT
3048852 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Available in 10 days: 1,150 pcs.
Leadtime: 1 Week **
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.8568 €
50 pcs.
0.7854 €
100 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 3048852, Phoenix Contact

End cover, Length: 64.4 mm, Width: 2.2 mm, Height: 42.3 mm, Color: gray

Technical specifications
Geeignet für Reihenklemme
Zubehörart Abschlussdeckel
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes