3049097 | Phoenix Contact

End cover for terminal block, 3049097

Order No.: 60P0480
EAN: 4046356152495
MPN:
3049097
D-RT 3/5
Series: D-RT
3049097 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Available in 10 days: 33 pcs.
Leadtime: 2 Weeks **
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
10 pcs.
1.0948 €
50 pcs.
0.9877 €
100 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 3049097, Phoenix Contact

End cover, Length: 65 mm, Width: 2.2 mm, Height: 50.4 mm, Color: gray

Technical specifications
Suitable for Reihenklemme
Accessory Type Abschlussdeckel
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes