3049291 | Phoenix Contact

End cover for terminal block, 3049291

Order No.: 60P0482
EAN: 4046356152518
MPN:
3049291
D-RT 5-T
Series: D-RT
3049291 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.1662 €
50 pcs.
1.0591 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 3049291, Phoenix Contact

End cover, Length: 90.4 mm, Width: 2.2 mm, Height: 42.2 mm, Color: gray

Technical specifications
Suitable for Reihenklemme
Accessory Type Abschlussdeckel
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes