3049369 | Phoenix Contact

Connecting element for connection terminal, 3049369

Order No.: 60P1572
EAN: 4046356313681
MPN:
3049369
HV M8/1-VS 2
Series: HV
3049369 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
8.7108 € *
Available: 0 pcs.
Available in 10 days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
8.71 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7108 €
10 pcs.
8.0087 €
50 pcs.
7.2947 €
100 pcs.
6.5569 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection element, 3049369, Phoenix Contact

Connection element, Length: 41 mm, Width: 20 mm, Height: 4 mm, Number of positions: 2, Color: silver

Technical specifications
Suitable for Anschlussklemme
Accessory Type Verbindungselement
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes