3049644 | Phoenix Contact

Connecting element for connection terminal, 3049644

Order No.: 60P1558
EAN: 4046356313537
MPN:
3049644
HV M12/1-VS 3
Series: HV
3049644 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
10.4363 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
10.44 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4363 €
10 pcs.
9.6033 €
50 pcs.
8.7346 €
100 pcs.
7.8540 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection element, 3049644, Phoenix Contact

Connection element, Length: 96 mm, Width: 25 mm, Height: 4 mm, Number of positions: 3, Color: silver

Technical specifications
Suitable for Anschlussklemme
Accessory Type Verbindungselement
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes