3060047 | Phoenix Contact

Plug, 1 pole, 0.2-6.0 mm², yellow/green for space-saving potential distribution, 3060047

Order No.: 60P5416
EAN: 4046356088367
MPN:
3060047
UP 4/ 1-L GNYE
Series: UP
3060047 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
2.7489 € *
Available: 0 pcs.
Available in 10 days: 50 pcs.
Leadtime: 1 Week **
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7489 €
10 pcs.
2.5228 €
50 pcs.
2.2967 €
100 pcs.
2.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 3060047, Phoenix Contact

Connector element left, left housing without engagement pin, right opened without cover.

Features

  • The COMBI plugs for self-assembly provide solutions that users can implement themselves
  • The plugs are assembled directly on site by snapping together single-position plug elements
  • The plug design enables space-saving potential distribution by using four-conductor terminal blocks with two slots
Technical specifications
Ausführung 1-polig, 0,2-6,0 mm², gelb/grün
Geeignet für platzsparende Potenzialverteilung
Zubehörart Stecker
Logistics
Ursprungsland TR
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes