3060050 | Phoenix Contact

Plug, 1 pole, 0.2-6.0 mm², gray for space-saving potential distribution, 3060050

Order No.: 60P5417
EAN: 4046356090179
MPN:
3060050
UP 4/ 1-M
Series: UP
3060050 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
2.7489 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7489 €
10 pcs.
2.5228 €
50 pcs.
2.2967 €
100 pcs.
2.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 3060050, Phoenix Contact

Connector element center, left housing with engagement pin, right opened without cover.

Features

  • The COMBI plugs for self-assembly provide solutions that users can implement themselves
  • The plugs are assembled directly on site by snapping together single-position plug elements
  • The plug design enables space-saving potential distribution by using four-conductor terminal blocks with two slots
Technical specifications
Ausführung 1-polig, 0,2-6,0 mm², grau
Geeignet für platzsparende Potenzialverteilung
Zubehörart Stecker
Logistics
Ursprungsland TR
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes